EXAR XR79110EVB PWM Switching Regulator,

  • RS Stock No. 885-6154
  • Mfr. Part No. XR79110EVB
  • Manufacturer EXAR
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

XR791xx Synchronous Step-Down COT Power Modules, Exar

Exar XR791xx Synchronous Step-Down Power Modules are 10A (XR79110), or 15A (XR79115) power modules for point-of-load supplies. They have a wide 5V to 22V input range which permits single supply operation from industry standard 5V, 12V, and 19.6V rails.
These PWM Switching Regulators by Exar come with Constant On-Time (COT) control scheme, each of these devices deliver fast line and load transient response using ceramic output capacitors.

Switching Regulators, EXAR

DC to DC Converters

Specifications
Attribute Value
PWM Controller Type Step Down
Number of PWM Outputs 1
Minimum Input Voltage 5 V
Maximum Input Voltage 22 V
Mounting Type Panel Mount
Supply Voltage 5 → 22V
Discontinued product