EXAR XRP9710EY-F Dual PWM Controller, 6 A, 1230 kHz, Adjustable, 0.6 → 5.5 V, 45-Pin, LGA

  • RS Stock No. 847-2810
  • Mfr. Part No. XRP9710EY-F
  • Manufacturer EXAR
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

EXAR XRP9710 and XRP9711 Programmable Power Modules

Exar’s XRP9710 and XRP9711 are programmable step down power modules with two 6a outputs.
The module has a switching controller, power MOSFETs, inductors and support components, which means, external components are minimal. A wide input voltage range (4.75V to 5.5V or 5.5V to 22V) allows for single. A wide input voltage range (4.75V to 5.5V or 5.5V to 22V) allows for single supply operation from standard power rails.
The Package size is 12x12x2.75mm, which is half the size of competing 12V capable 6Amp modules. The 2.75mm height allows them to be placed on the back of boards or under heat sinks where other solutions cannot, yet they contain two full 6A buck power stages and two Digital Pulse Width Modulator (DPWM) controllers with gate drivers.
The Exar XRP9710 and XRP9711 are designed to operate at a constant PWM switching frequency between 500kHz and 750kHz.
The XRP9710 and XRP9711 is fully controlled via a SMBus-compliant I2C interface allowing for advanced local and/or remote reconfiguration, full performance monitoring and reporting as well as fault handling.
Built-in output over-voltage, over-temperature, over-current and under voltage lockout protections insure safe operation under abnormal operating conditions. There is a built in voltage lockout that protects and insures safe operation against output over-voltage, over-temperature, over-current and under voltage under abnormal operating conditions.

XRP9710 - Dual 6A Outputs with Differential Sensing
XRP9711 - Dual 6A Outputs with Control for Two External Power Stages
12 x 12 x 2.75mm LGA Package
Wide Input Voltage Range: 4.75V to 22V
Low Range: 4.75V to 5.5V
High Range: 5.5V-22V
Output Voltage Range: 0.6V to 5.5V
SMBus Compliant - I2C Interface
Full Power Monitoring and Reporting
3 x 15V Capable PSIOs + 2 x GPIOs
Full Start/Stop Sequencing Support
Built-in Thermal, Over-Current, UVLO and Output Over-Voltage Protections
On-Board 5V Standby LDO
On-Board Non-volatile Memory
CISPR22 Level B radiated emissions
PowerArchitect™ 5.1 or later Design Tool

PWM (Pulse Width Modulation) Controllers, EXAR

Specifications
Attribute Value
PWM Controller Type Step Down
Number of PWM Outputs 2
Minimum Input Voltage 4.75 V
Maximum Input Voltage 22 V
Output Voltage 0.6 → 5.5 V
Output Current 6 A
Mounting Type Surface Mount
Package Type LGA
Pin Count 45
Maximum Switching Frequency 1230 kHz
Output Type Adjustable
Width 12mm
Height 2.81mm
Dimensions 12 x 12 x 2.81mm
Length 12mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
49 In stock for delivery within 3 working days
Price Each
SGD 32.22
(exc. GST)
SGD 34.48
(inc. GST)
units
Per unit
1 - 9
SGD32.22
10 - 49
SGD31.58
50 - 99
SGD30.95
100 - 249
SGD30.34
250 +
SGD29.73
Related Products
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
Texas Instruments integrated controllers for Power Factor Correction ...
Description:
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, ...
VIPer® high-voltage converters from the mains voltage (230VAC) ...
Description:
VIPer® high-voltage converters from the mains voltage (230VAC) are fixed frequency offline converter ICs, integrating a PWM controller and a 700V vertical power MOSFET.Typical applications cover offline power supplies. They are compatible from either the primary side or the secondary ...
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...