Linear Technology LT1533CS#PBF PWM Switching Regulator, 1 A, 250 kHz, Adjustable, 30 V, 16-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Switching Regulators, Ultralow Noise Regulators, Linear Technology

Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good efficiency. Typical applications include Industrial supplies, wall transformer regulation, automotive battery regulation and distributed supply regulation.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
PWM Controller Type Switching Regulator
Number of PWM Outputs 1
Minimum Input Voltage 2.7 V
Maximum Input Voltage 23 V
Output Voltage 30 V
Output Current 1 A
Line Regulation 0.03 %/V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Maximum Switching Frequency 250 kHz
Output Type Adjustable
Dimensions 10.008 x 3.988 x 1.498mm
Width 3.988mm
Height 1.498mm
Maximum Operating Temperature +100 °C
Length 10.01mm
Minimum Operating Temperature 0 °C
55 In stock for delivery within 3 working days
Price Each
SGD 16.81
(exc. GST)
SGD 17.99
(inc. GST)
units
Per unit
1 - 9
SGD16.81
10 - 49
SGD16.80
50 - 99
SGD16.77
100 - 249
SGD11.71
250 +
SGD11.46
Packaging Options:
Related Products
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
Linear Technology's external power switch buck controller covers ...
Description:
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered ...
The Flyback controllers, Line Level Control (LLC) controllers, ...
Description:
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, ...