Standard Voltage Regulators

  • RS Stock No. 184-8042
  • Mfr. Part No. BA7812FP-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.

Built-in overcurrent and thermal Cut off circuits
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility

Specifications
Attribute Value
Minimum Input Voltage 14.5 V
Maximum Input Voltage 27 V
Output Voltage 12 V
Output Current 1 A
Line Regulation 240 mV
Load Regulation 200 mV
Mounting Type Surface Mount
Package Type TO-252
Pin Count 3 + Tab
Output Type Fixed
Minimum Operating Temperature -40 °C
Height 2.3mm
Maximum Operating Temperature +85 °C
Supply Voltage 14.5 → 27V
Length 6.5mm
Dimensions 6.5 x 5.5 x 2.3mm
Width 5.5mm
Temporarily out of stock - back order for despatch 30/04/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 2000)
SGD 0.714
(exc. GST)
SGD 0.764
(inc. GST)
units
Per unit
Per Reel*
2000 +
SGD0.714
SGD1,428.00
*price indicative
Related Products
The CSR2 Power Regulators by United Automation are ...
Description:
The CSR2 Power Regulators by United Automation are enclosed (type E) Triac-based a.c. Power controllers. This range can control single phase mains driven loads of up to 15A. The CSR2 solid-state regulator is mains isolated and has its own integral ...
ROHM's LDO regulators for portable devices have original ...
Description:
ROHM's LDO regulators for portable devices have original CMOS processes are utilized for low consumption and high precision. ROHM's standard CMOS LDO regulators feature 300mA (max.) output current, high output voltage accuracy , and low saturation. CMOS processes utilized at ...
The ROHM TO220CP-3 package is a 3-terminal regulator ...
Description:
The ROHM TO220CP-3 package is a 3-terminal regulator available with several fixed output voltages. It has an output voltage rating of 5V and a current rating of 0.5A. This acts as a variable resistor, continuously adjusting to maintain a constant ...
BDxxIA5WEFJ series are a LDO regulator with output ...
Description:
BDxxIA5WEFJ series are a LDO regulator with output current 0.5A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 0.8V to 4.5V) and also provides output voltage ...