Standard Voltage Regulators

  • RS Stock No. 184-8036
  • Mfr. Part No. BA17815CP-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.

Built-in overcurrent and thermal Cut off circuits
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility

Specifications
Attribute Value
Minimum Input Voltage 17.5 V
Maximum Input Voltage 30 V
Output Voltage 15 V
Output Current 1 A
Mounting Type Through Hole
Package Type TO-220CP
Pin Count 3
Supply Voltage 17.5 → 30V
Length 10mm
Dimensions 10 x 4.5 x 15.2mm
Minimum Operating Temperature -40 °C
Width 4.5mm
Height 15.2mm
Maximum Operating Temperature +85 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 500)
SGD 1.368
(exc. GST)
SGD 1.464
(inc. GST)
units
Per unit
Per Reel*
500 +
SGD1.368
SGD684.00
*price indicative
Related Products
The LM258x series of SIMPLE SWITCHER® regulators are ...
Description:
The LM258x series of SIMPLE SWITCHER® regulators are designed for flyback, step-up (boost), SEPIC, and forward converter applications. Requires few external componentsOutput voltage versions: 5V, 12V, and adjustableFamily of standard inductors and transformersWide input voltage range: 4V to 40VCurrent-mode ...
The LM258x series of SIMPLE SWITCHER® regulators are ...
Description:
The LM258x series of SIMPLE SWITCHER® regulators are designed for flyback, step-up (boost), SEPIC, and forward converter applications. Requires few external componentsOutput voltage versions: 5V, 12V, and adjustableFamily of standard inductors and transformersWide input voltage range: 4V to 40VCurrent-mode ...
The LM2576 series of monolithic integrated circuits provide ...
Description:
The LM2576 series of monolithic integrated circuits provide all the active functions for a step-down (buck) switching regulator. Fixed versions are available with a 3.3V, 5V, or 12V fixed output. Adjustable versions have an output voltage range from 1.23V to ...
The LM258x series of SIMPLE SWITCHER® regulators are ...
Description:
The LM258x series of SIMPLE SWITCHER® regulators are designed for flyback, step-up (boost), SEPIC, and forward converter applications. Requires few external componentsOutput voltage versions: 5V, 12V, and adjustableFamily of standard inductors and transformersWide input voltage range: 4V to 40VCurrent-mode ...