Standard Voltage Regulators

  • RS Stock No. 184-8035
  • Mfr. Part No. BA17812CP-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.

Built-in overcurrent and thermal Cut off circuits
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility

Specifications
Attribute Value
Minimum Input Voltage 14.5 V
Maximum Input Voltage 27 V
Output Voltage 12 V
Output Current 1 A
Mounting Type Through Hole
Package Type TO-220CP
Pin Count 3
Height 15.2mm
Maximum Operating Temperature +85 °C
Supply Voltage 14.5 → 27V
Dimensions 10 x 4.5 x 15.2mm
Width 4.5mm
Minimum Operating Temperature -40 °C
Length 10mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 500)
SGD 1.368
(exc. GST)
SGD 1.464
(inc. GST)
units
Per unit
Per Reel*
500 +
SGD1.368
SGD684.00
*price indicative
Related Products
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.