Standard Voltage Regulators

  • RS Stock No. 184-8032
  • Mfr. Part No. BA17810CP-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.

Built-in overcurrent and thermal Cut off circuits
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility

Specifications
Attribute Value
Minimum Input Voltage 12.5 V
Maximum Input Voltage 25 V
Output Voltage 10 V
Output Current 1 A
Mounting Type Through Hole
Package Type TO-220CP
Pin Count 3
Minimum Operating Temperature -40 °C
Width 4.5mm
Height 15.2mm
Maximum Operating Temperature +85 °C
Supply Voltage 12.5 → 25V
Length 10mm
Dimensions 10 x 4.5 x 15.2mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 500)
SGD 1.368
(exc. GST)
SGD 1.464
(inc. GST)
units
Per unit
Per Reel*
500 +
SGD1.368
SGD684.00
*price indicative
Related Products
The LM258x series of SIMPLE SWITCHER® regulators are ...
Description:
The LM258x series of SIMPLE SWITCHER® regulators are designed for flyback, step-up (boost), SEPIC, and forward converter applications. Requires few external componentsOutput voltage versions: 5V, 12V, and adjustableFamily of standard inductors and transformersWide input voltage range: 4V to 40VCurrent-mode ...
The LM258x series of SIMPLE SWITCHER® regulators are ...
Description:
The LM258x series of SIMPLE SWITCHER® regulators are designed for flyback, step-up (boost), SEPIC, and forward converter applications. Requires few external componentsOutput voltage versions: 5V, 12V, and adjustableFamily of standard inductors and transformersWide input voltage range: 4V to 40VCurrent-mode ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Infineon’s TLE6368-G2 multi voltage power supply system is ...
Description:
Infineon’s TLE6368-G2 multi voltage power supply system is designed for automotive applications that require 12V or 24V battery. The IC is for use with 32-bit MCU systems for 2.6V, 3.3V and 5V Voltage rails. The TLE6368 has a wide voltage ...