Standard Voltage Regulators

  • RS Stock No. 184-8029
  • Mfr. Part No. BA17807CP-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.

Built-in overcurrent and thermal Cut off circuits
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility

Specifications
Attribute Value
Minimum Input Voltage 9.5 V
Maximum Input Voltage 22 V
Output Voltage 7 V
Output Current 1 A
Mounting Type Through Hole
Package Type TO-220CP
Pin Count 3
Minimum Operating Temperature -40 °C
Width 4.5mm
Height 15.2mm
Length 10mm
Supply Voltage 9.5 → 22V
Maximum Operating Temperature +85 °C
Dimensions 10 x 4.5 x 15.2mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 500)
SGD 1.368
(exc. GST)
SGD 1.464
(inc. GST)
units
Per unit
Per Reel*
500 +
SGD1.368
SGD684.00
*price indicative
Related Products
ROHM's LDO regulators for portable devices have original ...
Description:
ROHM's LDO regulators for portable devices have original CMOS processes are utilized for low consumption and high precision. ROHM's standard CMOS LDO regulators feature 300mA (max.) output current, high output voltage accuracy , and low saturation. CMOS processes utilized at ...
The ROHM TO220CP-3 package is a 3-terminal regulator ...
Description:
The ROHM TO220CP-3 package is a 3-terminal regulator available with several fixed output voltages. It has an output voltage rating of 5V and a current rating of 0.5A. This acts as a variable resistor, continuously adjusting to maintain a constant ...
BDxxIA5WEFJ series are a LDO regulator with output ...
Description:
BDxxIA5WEFJ series are a LDO regulator with output current 0.5A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 0.8V to 4.5V) and also provides output voltage ...
BA78□□, BA78M□□ series are three-terminal regulators available with ...
Description:
BA78□□, BA78M□□ series are three-terminal regulators available with several fixed output voltages. It supplies the stable fixes voltage from unstable direct input voltage. The useful output voltage lineup is 5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V,18V, 20V, 24V with ...