ROHM BUS1DJC3GWZ-E2 PWM Switching Regulator, 2 A, 4-Pin, UCSP

  • RS Stock No. 184-5230
  • Mfr. Part No. BUS1DJC3GWZ-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

BUS1DJC3GWZ is low ON-Resistance high-side power switch P-channel MOSFETs. It comes in ultra-small package for portable digital applications. This switch IC operates on low input voltages ranging from 1.1V to 5.0V and exhibits a typical ON-resistance of 63 mΩ at 3.3V. The turn ON time of the device can be controlled to avoid inrush current.

P-MOSFET high-side load switch
Low input voltage
Ultra low bias current
Ultra low standby current
Built-in discharge circuit
Built-in soft start circuit
Built-in short circuit protection
Input logic : Active-High
Ultra small package
ESD protection

Specifications
Attribute Value
Minimum Input Voltage 1.1 V
Maximum Input Voltage 5 V
Output Current 2 A
Mounting Type Surface Mount
Package Type UCSP
Pin Count 4
Width 0.8mm
Minimum Operating Temperature -30 °C
Height 0.27mm
Maximum Operating Temperature +85 °C
Supply Voltage 1.1 → 5V
Length 0.8mm
Dimensions 0.8 x 0.8 x 0.27mm
Temporarily out of stock - back order for despatch 22/07/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 3000)
SGD 0.25
(exc. GST)
SGD 0.27
(inc. GST)
units
Per unit
Per Reel*
3000 +
SGD0.25
SGD750.00
*price indicative