EXAR XR76108EL-F PWM Switching Regulator, 8 A, 800 kHz, Adjustable, 4.8 → 5.2 V, 30-Pin, QFN

  • RS Stock No. 170-4583
  • Mfr. Part No. XR76108EL-F
  • Manufacturer EXAR
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

PowerBlox Switching Regulators, EXAR

EXAR PowerBlox™ synchronous step-down switching regulators offer high efficiency in compact space-saving packages. They feature a wide input voltage range of 4.5 to 22V, allowing single supply operation from industry standard 5, 12 & 19.6V power rails. A constant on-time (COT) emulated current mode control scheme allows extremely fast line and load transient response using ceramic output capacitors and requires no loop compensation.

Wide input voltage range of 4.5 to 22V
Adjustable Output Voltage
Controller, drivers, bootstrap diode and MOSFETs integrated in one compact package
Proprietary constant on-time control
No loop compensation required and stable operation with ceramic output capacitors
Programmable on-time with constant 200-800 kHz switching frequency
Precision Enable, Power-Good flag and Programmable Soft-start

Switching Regulators, EXAR

DC to DC Converters

Specifications
Attribute Value
PWM Controller Type Step Down
Number of PWM Outputs 1
Minimum Input Voltage 4.5 V
Maximum Input Voltage 22 V
Output Voltage 4.8 → 5.2 V
Output Current 8 A
Line Regulation ±0.1 %
Load Regulation ±0.25 %
Mounting Type Surface Mount
Package Type QFN
Pin Count 30
Maximum Switching Frequency 800 kHz
Output Type Adjustable
Width 5mm
Minimum Operating Temperature -40 °C
Dimensions 5 x 5 x 0.95mm
Maximum Operating Temperature +125 °C
Height 0.95mm
Length 5mm
Discontinued product