Analog Devices ADP2303ARDZ-5.0-R7, PWM Current Mode Controller, 3 A, 700 kHz, 3 → 20 V, 8-Pin SOIC

  • RS Stock No. 912-9885
  • Mfr. Part No. ADP2303ARDZ-5.0-R7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Step-Down Switching Regulators, Analog Devices

From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.

Note

759-2916 - Number of PWM Outputs = 1

Switching Voltage Regulators, Analog Devices

A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.

Specifications
Attribute Value
Number of PWM Outputs 1
Control Method Current
Topology Buck
Rise Time 170ns
Fall Time 280ns
Maximum Duty Cycle 50%
Maximum Switching Frequency 700 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Output Current 3 A
Output Voltage 5 V
On/Off Pin Yes
Dimensions 5 x 4 x 1.75mm
Height 1.75mm
Maximum Operating Temperature +125 °C
Length 5mm
Typical Operating Supply Voltage 3 → 20 V
Width 4mm
Minimum Operating Temperature -40 °C
1000 In stock for delivery within 3 working days
Price Each (On a Reel of 1000)
SGD 2.786
(exc. GST)
SGD 2.981
(inc. GST)
units
Per unit
Per Reel*
1000 +
SGD2.786
SGD2,786.00
*price indicative
Related Products
VIPer® high-voltage converters from the mains voltage (230VAC) ...
Description:
VIPer® high-voltage converters from the mains voltage (230VAC) are fixed frequency offline converter ICs, integrating a PWM controller and a 700V vertical power MOSFET.Typical applications cover offline power supplies. They are compatible from either the primary side or the secondary ...
Power supply secondary side, synchronous rectification controllers. Fixed ...
Description:
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Pulse-width modulator (PWM) controllers can support isolated and ...
Description:
Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical ...
The isolated-flyback power supply controller provides Constant-Voltage (CV) ...
Description:
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler. Current-Mode and Voltage-Mode PWM ControllerPrimary-Side RegulationPeak ...