ON Semiconductor NCP1252APG, PWM Current Mode Controller, 500 (Source) mA, -800 (Sink) mA, 500 kHz, 30 V, 8-Pin PDIP
- RS Stock No.:
- 786-8884
- Mfr. Part No.:
- NCP1252APG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 786-8884
- Mfr. Part No.:
- NCP1252APG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 500 kHz |
Output Voltage | 10 V |
Output Current | 500 (Source) mA, -800 (Sink) mA |
Control Method | Current |
Mounting Type | Through Hole |
Fall Time | 22ns |
Package Type | PDIP |
Rise Time | 26ns |
Topology | Flyback, Forward |
Pin Count | 8 |
Dimensions | 10.02 x 7.11 x 5.33mm |
Maximum Duty Cycle | 50% |
Length | 10.02mm |
Width | 7.11mm |
Height | 5.33mm |
Maximum Operating Temperature | +150 °C |