- RS Stock No.:
- 671-0043
- Mfr. Part No.:
- FAN7554
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 671-0043
- Mfr. Part No.:
- FAN7554
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PWM (Pulse Width Modulation) Controllers, Fairchild Semiconductor
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
Specifications
Attribute | Value |
---|---|
Output Current | 1 A |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.2 x 6.4 x 3.4mm |
Length | 9.2mm |
Width | 6.4mm |
Height | 3.4mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |