- RS Stock No.:
- 145-4264
- Mfr. Part No.:
- CS5124XD8G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 145-4264
- Mfr. Part No.:
- CS5124XD8G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
DC-DC Controllers, ON Semiconductor
Current mode and voltage mode DC-DC controllers for power conversion circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 440 kHz |
Output Voltage | 2 V |
Output Current | 1.5 A |
Control Method | Current |
Number of Outputs | 1 |
Fall Time | 55ns |
Mounting Type | Surface Mount |
Rise Time | 65ns |
Package Type | SOIC |
Topology | Flyback, Forward |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Duty Cycle | 85% |
Length | 5mm |
PWM Controller Type | Current Mode |
Width | 4mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +135 °C |
Minimum Operating Supply Voltage | 7.7 V |
Maximum Operating Supply Voltage | 20 V |