ON Semiconductor, NCP1075STAT3G Switching Regulator 450mA Adjustable 3 + Tab-Pin, SOT-223

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

AC-DC Off-Line Regulators, ON Semiconductor

The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).

Specifications
Attribute Value
Maximum Output Current 450mA
Regulator Function Standard
Minimum Input Voltage -0.3 V
Maximum Input Voltage 10 V
Output Type Adjustable
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 3 + Tab
Package Type SOT-223
Switching Regulator Yes
Width 3.7mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 1.65mm
Maximum Switching Frequency 71 kHz
Dimensions 6.7 x 3.7 x 1.65mm
Length 6.7mm
Discontinued product
Related Products
The Vishay microBUCK® SiC40xA/B an advanced stand-alone synchronous ...
Description:
The Vishay microBUCK® SiC40xA/B an advanced stand-alone synchronous buck regulator integrates power MOSFETs, bootstrap switch, and a programmable Low Dropout (LDO) regulator. Peak Efficiency of 95%.
The BD9E102FJ is a synchronous buck switching regulator ...
Description:
The BD9E102FJ is a synchronous buck switching regulator with low on-resistance built-in power MOSFETs. High efficiency at light load with a SLLMTM. It is most suitable for use in the equipment to reduce the standby power is required. It is ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Panasonic offer a range of power DC-DC Regulators ...
Description:
Panasonic offer a range of power DC-DC Regulators that incorporate the hysteretic DC/DC control system, these include the NN30, NN31, AN3301X and AN3018xA synchronous DC/DC Step down regulator series. NN30 DC-DC Regulator:Integrated 2 x 25mΩ MOSFETsAdjustable soft startLow operating and ...