- RS Stock No.:
- 405-5717
- Mfr. Part No.:
- 161050246
- Manufacturer:
- Georg Fischer
Temporarily out of stock - back order for despatch 30/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD34.55
(exc. GST)
SGD37.66
(inc. GST)
Units | Per unit |
1 - 5 | SGD34.55 |
6 - 24 | SGD33.81 |
25 + | SGD32.80 |
- RS Stock No.:
- 405-5717
- Mfr. Part No.:
- 161050246
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
Product Details
Tank Adaptors
Tank adaptors ideally used in the water treatment, shipbuilding and chemical process industries.
End connection: union with solvent cement socket for imperial or metric tubing
Flat gasket EPDM
Good chemical and corrosion resistance
Flat gasket EPDM
Good chemical and corrosion resistance
Specifications
Attribute | Value |
---|---|
Fitting Type | Tank Adapter |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 20mm |
Thread Standard 2 | Cement |
Thread Size 2 | 20mm |
Length | 83mm |