- RS Stock No.:
- 199-380
- Mfr. Part No.:
- PACA-3014
- Manufacturer:
- ZF
Discontinued product
- RS Stock No.:
- 199-380
- Mfr. Part No.:
- PACA-3014
- Manufacturer:
- ZF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Approvals
7777
Specifications
Attribute | Value |
---|---|
Output Coding | BCD |
Switch Readout | 0 to 9 |
Actuator Type | Pushwheel |
Terminal Type | Tab |
Mounting Type | Panel Mount |
Contact Resistance | 100mΩ |
Contact Material | WE Alloy |
Mechanical Life | 10^6Cycles |
Number of Switch Positions | 10 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -20 → +80°C |
Current Rating | 100 mA @ 50 V dc |