- RS Stock No.:
- 907-0446
- Mfr. Part No.:
- 1683.8101
- Manufacturer:
- Marquardt
Discontinued product
- RS Stock No.:
- 907-0446
- Mfr. Part No.:
- 1683.8101
- Manufacturer:
- Marquardt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Marquardt 1683 Series Push Button Switches
Marquardt 1683 series single and double pole push button switches. The 1683 push button switches are suitable for use in Class II appliances and are available with non illuminated or illuminated (red or green) 230Vac neon actuators. The Marquardt 1683 push button switches have silver contacts with SPNO, SPST, DPST and DPNO switching formats which have high switching capabilities of up to 16A. These Marquardt push button switches feature 4.8mm Faston/Quick Connect style terminals.
High current rating, up to 16A
UL 94 flammability (actuator: V-0, socket: V-1, housing: V-2)
Mechanical life 100,000 operations
UL 94 flammability (actuator: V-0, socket: V-1, housing: V-2)
Mechanical life 100,000 operations
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
UL; CSA; ENEC
Marquardt Push Button Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 250V ac |
IP Rating | IP40, IP65, IP67 |
Contact Current Rating | 16 A |
Contact Material | Silver |
Manufacturer Part No. | 1683.8101 |
Contact AC Voltage Rating | 250V |
Case Colour | Black |
Terminal Type | Quick Connect |
Panel Cut Out Width | 19.8mm |
Panel Cut Out Height | 12.9mm |