- RS Stock No.:
- 878-7310
- Mfr. Part No.:
- LUS001
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-7310
- Mfr. Part No.:
- LUS001
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
LUS Series
Professional range of Switchcraft illuminated pushbutton switches from the LUS series.
Plunger
Panel Mount
Illuminated
SPST-NO
Panel Mount
Illuminated
SPST-NO
Switchcraft Pushbutton Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Contact Current Rating | 250 mA |
Contact Material | Copper Alloy |
Case Colour | Grey |
Manufacturer Part No. | LUS001 |
Terminal Type | Screw, Solder |