- RS Stock No.:
- 878-0943
- Mfr. Part No.:
- 46-150 BLK-E
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 878-0943
- Mfr. Part No.:
- 46-150 BLK-E
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
46 Series Wiping Contact Pushbutton Switches
The 46 series pushbutton switches have been designed with wiping contacts ensuring high reliability. With a life expectancy of 250,000 cycles of operation this can help reduce failures and maintenance costs. Various options are available including SPST, DPDT, different actuator styles and colours as well as a choice between cabled or terminals.
Features:
Long wipe contact assures high reliability
250,000 Cycles of Operation
Bushing and button sealed versions
Environmentally sealed versions
Operating temperature range: -40 to +85 °C
Long wipe contact assures high reliability
250,000 Cycles of Operation
Bushing and button sealed versions
Environmentally sealed versions
Operating temperature range: -40 to +85 °C
Grayhill Pushbutton Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
Voltage Rating | 220V ac |
Contact Current Rating | 250 mA |
Contact Material | Silver |
Manufacturer Part No. | 46-150 BLK-E |
Contact AC Voltage Rating | 220V |
Case Colour | Black |
Terminal Type | Solder Lug |