Schurter MSM 19 Series Push Button Switch, Momentary, Panel Mount, 19.1mm Cutout, SPDT, 250V ac, IP40 (Front Side
- RS Stock No.:
- 867-4069
- Mfr. Part No.:
- 1241.7021.1180000
- Manufacturer:
- Schurter
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 867-4069
- Mfr. Part No.:
- 1241.7021.1180000
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter MSM19 Series
The Schurter MSM19 series of push button switches are available in a variety of specifications. They all provide a high-quality stainless steel housing, which makes all switches highly reliable and extremely durable.
With or without surface backlighting in different colours
Certain models available with single-pole and double-pole switching system, switching
status is easy to discern by looking at or feeling the resting position of the actuator
Certain models available with single-pole and double-pole switching system, switching
status is easy to discern by looking at or feeling the resting position of the actuator
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 19.1mm |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
Voltage Rating | 250V ac |
IP Rating | IP40 (Front Side Mechanical), IP40 / IP67 (Rear Side), IP65, IP69K (Front Side) |
Series | MSM 19 |
Contact Current Rating | 5 A |
Contact Material | Silver |
Contact AC Voltage Rating | 250V |
Manufacturer Part No. | 1241.7021.1180000 |
Terminal Type | Tab |