Idec Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, Green LED, 250V, IP65
- RS Stock No.:
- 828-7860
- Mfr. Part No.:
- AL6H-M13P-G
- Manufacturer:
- Idec
Discontinued product
- RS Stock No.:
- 828-7860
- Mfr. Part No.:
- AL6H-M13P-G
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Idec A6 Series
The A6 series of pushbuttons and pilot devices from Idec.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.
Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.
Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.
Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors and a push-lock/turn reset switch.
IP65 versions available
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design
Choice of round, square or rectangular bezel shapes
Snap action contacts
Available in a range of colours
Space saving design
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
Voltage Rating | 250V |
LED Colour | Green |
IP Rating | IP65 |
Contact Current Rating | 1 A @ 120 V ac, 1 A @ 24 V dc |
Contact Material | Gold Plated Silver |
Manufacturer Part No. | AL6H-M13P-G |
Case Colour | Black |
Terminal Type | Quick Connect, Solder Tag |