- RS Stock No.:
- 428-8563
- Mfr. Part No.:
- UB-15H1SKP4M-ACS
- Manufacturer:
- NKK Switches
Discontinued product
- RS Stock No.:
- 428-8563
- Mfr. Part No.:
- UB-15H1SKP4M-ACS
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Mounting Type | PCB |
Contact Configuration | SPDT |
LED Colour | Green |
Contact Current Rating | 0.4 VA @ 28 V ac/dc |
Contact Material | Gold Plated Silver Alloy; Gold Plated Copper Alloy |
Manufacturer Part No. | UB-15H1SKP4M-ACS |
Terminal Type | Through Hole |