- RS Stock No.:
- 176-9576
- Mfr. Part No.:
- V80102MS02QE
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 176-9576
- Mfr. Part No.:
- V80102MS02QE
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&Ks V series power and line voltage select slide switches are used by appliance designers looking for a long-lasting, high-performance switch. Featuring a snap-in panel and PC mounting and actuators with a screwdriver slot, the V series also have optional quick connect terminals and are rated up to 10 amps.
Ratings up to 10 AMPS
Snap-in panel and PC mounting
Actuators with screwdriver slot
Quick connect terminals available
Typical Applications
Appliances
Snap-in panel and PC mounting
Actuators with screwdriver slot
Quick connect terminals available
Typical Applications
Appliances
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | No |
Mounting Type | Through Hole |
Contact Configuration | DPST |
Contact Current Rating | 10 (AC) A, 4 (DC) A |
Contact Material | Copper |
Contact AC Voltage Rating | 125V |
Contact DC Voltage Rating | 30V |
Manufacturer Part No. | V80102MS02QE |
Case Colour | Black |
Panel Cut Out Width | 16.5mm |
Panel Cut Out Height | 26.19mm |
Terminal Type | PC Pin |