Single Pole Double Throw (SPDT) Latching Push Button Switch, PCB, 14.5V dc

  • RS Stock No. 123-9034
  • Mfr. Part No. SPEF220100
  • Manufacturer Alps Alpine
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Alps SPEF Series Push Button Switches

The Alps SPEF series of latching surface mount push button switches are offered with lead-free soldering. The SPEF series can be easily PCB mounted with reflow or DIP terminal types.


Features and Benefits

Latching operation.
DIP or reflow terminal type.
Silent switching actuator.
Suitable for use within the Automotive industry.
30,000 cycle mean time before failure (MTBF).

Alps Push Switches

Specifications
Attribute Value
Switch Operation Latching
Mounting Type PCB
Illuminated No
Contact Configuration Single Pole Double Throw (SPDT)
Actuator Colour Black
Voltage Rating 14.5V dc
Contact Current Rating 1 A
Actuator Shape Square
Terminal Type Solder Pin
Contact DC Voltage Rating 14.5V
Actuator Type Push Button
20 Within 4 working day(s) (Global stock)
20 Within 3 working day(s) (Global stock)
Price Each (In a Pack of 5)
SGD 6.56
(exc. GST)
SGD 7.02
(inc. GST)
units
Per unit
Per Pack*
5 - 20
SGD6.56
SGD32.80
25 - 45
SGD6.43
SGD32.15
50 - 95
SGD6.30
SGD31.50
100 - 245
SGD6.176
SGD30.88
250 +
SGD6.05
SGD30.25
*price indicative
Related Products
These momentary snap-action push button switches all feature ...
Description:
These momentary snap-action push button switches all feature on - momentary on contacts.A selection of contact configurations are available along with caps, frames washers and nuts. Typical Applications:InstrumentationComputer peripheralsTelecommunications equipment. Momentary pushbutton switchesSolder tagsPlunger ...
Note: When not illuminated, the green LED appears ...
Description:
Note: When not illuminated, the green LED appears to be yellow. 8mm contact indicators for panel mountingLED illumination, Suitable LEDs are supplied separatelyIndicators are available in both square and round stylesSolder Tab terminals.
C&K’s extensive range of miniature, sub miniature and ...
Description:
C&K’s extensive range of miniature, sub miniature and ultra-miniature pushbuttons for printed circuit board, surface mount and panel mount applications include momentary and latching versions with the widest selection of actuator styles, shapes and colours. Available in SPST, SPDT, DPST ...
The 76-94 Series from ITW, have been designed ...
Description:
The 76-94 Series from ITW, have been designed to cover a wide range of harsh environmental applications. Such as:-. • Military Environments• Robust Industrial• Vandal resistant requirements• Mining Industries• Petrochemical• Process control• Material Handling.