- RS Stock No.:
- 223-137
- Mfr. Part No.:
- LP1S-16S-W-Z
- Manufacturer:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 223-137
- Mfr. Part No.:
- LP1S-16S-W-Z
- Manufacturer:
- Copal Electronics
Technical data sheets
Legislation and Compliance
Product Details
Fujisoku Push Button Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Mounting Type | PCB |
Push Button Colour | White |
Contact Configuration | Single Pole Double Throw (SPDT) |
Contact Current Rating | 3 A @ 125/250 V ac, 3 A @ 30 V dc |
Contact Material | Silver |
Manufacturer Part No. | LP1S-16S-W-Z |
Terminal Type | Through Hole |