Accessories LED AT

  • RS Stock No. 195-9496
  • Mfr. Part No. AT627F05
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

The NKK Switches push button LED accessory has a 4 element green colour LED. This product belongs to LB series. Used for 12 V voltage range.

It is RoHS compliant
Rectangular in shape

Specifications
Attribute Value
Accessory Type Bright
For Use With LB series
LED Colour Green
Temporarily out of stock - back order for despatch 13/08/2020, delivery within 3 working days from despatch date
Price 1 Bag of 5
SGD 77.19
(exc. GST)
SGD 82.59
(inc. GST)
Bag(s)
Per Bag
Per unit*
1 +
SGD77.19
SGD15.438
*price indicative
Related Products
The ZM Series of LED channel lights, from ...
Description:
The ZM Series of LED channel lights, from JKL Components, can be used as a whole reel or cut into shorter lengths. These flexible LED Channel lights have adhesive backing for ease of mounting and are ideal for applications such ...
The ZFS-155000 LED strip features two rows of ...
Description:
The ZFS-155000 LED strip features two rows of LEDs with an impressive 120 LEDs per metre. Therefore it is very bright. The ZDM-01 (769-3189) dimmer is an ideal accessory to control the brightness output.This flexible LED strip is easy to ...
LED strip lighting offering a colour temperature adjustable ...
Description:
LED strip lighting offering a colour temperature adjustable light output. This LED strip lighting features a combination of both super warm white and daylight white LED chips making it possible to change the colour temperature of the light this LED ...
PowerLED’s ECO series of 12V flexible LED strips ...
Description:
PowerLED’s ECO series of 12V flexible LED strips provide ultra low power consumption (2.4W per metre) with IP20 ratings for reduced running costs.With precise binning for consistent colour temperature from batch to batch and excellent heat management, ECOLED flexi strips ...