Accessories LED AT

  • RS Stock No. 195-9494
  • Mfr. Part No. AT627F12
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

The NKK Switches push button LED accessory has a 4 element green colour LED. This product belongs to LB series. Used for 12 V voltage range.

It is RoHS compliant
Rectangular in shape

Specifications
Attribute Value
Accessory Type Bright
For Use With LB series
LED Colour Green
Temporarily out of stock - back order for despatch 14/08/2020, delivery within 3 working days from despatch date
Price 1 Bag of 5
SGD 77.19
(exc. GST)
SGD 82.59
(inc. GST)
Bag(s)
Per Bag
Per unit*
1 +
SGD77.19
SGD15.438
*price indicative
Related Products
The Siemens SIRIUS series has a mounting style ...
Description:
The Siemens SIRIUS series has a mounting style BA 15d. It has a voltage rating of 24VAC/DC and a base diameter of 50mm and an outer diameter of 70mm. This LED has a height of 45mm and a width of ...
Note: When not illuminated, the green LED appears ...
Description:
Note: When not illuminated, the green LED appears to be yellow. 8mm contact indicators for panel mountingLED illumination, Suitable LEDs are supplied separatelyIndicators are available in both square and round stylesSolder Tab terminals.
Super bright LED's available for various pushbutton switches. ...
Description:
Super bright LED's available for various pushbutton switches.
Super bright LED's available for various pushbutton switches. ...
Description:
Super bright LED's available for various pushbutton switches.