Push Button Lamp for use with KB Series, YB Series

  • RS Stock No. 181-7091
  • Mfr. Part No. AT611-28V
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.

Specifications
Attribute Value
Accessory Type Incandescent Lamp
For Use With KB Series, YB Series
Discontinued product
Related Products
Range of illuminated panel-mounted switches available in square, ...
Description:
Range of illuminated panel-mounted switches available in square, rectangular and circular momentary or latching versions. Square or rectangular lamp terminals are also available. Suitable lamps: T5·5, see the Optoelectronics / Indicators section.
Modular construction (case + contact or indicator block ...
Description:
Modular construction (case + contact or indicator block + lens + lamp)Easy, snap-together assemblyIP65 sealedConforms to EN60943-5-1, IEC947-5-1.
Sub-assembled, modular construction, illuminated or non illuminated, momentary ...
Description:
Sub-assembled, modular construction, illuminated or non illuminated, momentary and alternate action, round, square and rectangular Push Button Switches and matching Pilot Light Indicators to fit industry standard 16mm diameter cut-outs in panels with a thickness between 0.5 and 5mm. Available ...
Momentary and alternate action, square and rectangular, illuminated ...
Description:
Momentary and alternate action, square and rectangular, illuminated or non illuminated SD16 series Push Button Switches and matching Pilot Light Indicators to fit industry standard 16mm diameter cut-outs in panels with a thickness between 0.5 and 5mm. The single pole ...