- RS Stock No.:
- 211-8447
- Mfr. Part No.:
- XAPM1601H29
- Manufacturer:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 211-8447
- Mfr. Part No.:
- XAPM1601H29
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Product Details
The Schneider Electrics die-cast empty control station made of zinc alloy has 1 opening.
Protection Against Accidental Contact
Zinc Alloy Material
Zinc Alloy Material
Specifications
Attribute | Value |
---|---|
Series | XAPM |
Cutout Diameter | 30.5mm |
Number of Cutouts | 1 |
Enclosure Colour | Blue |
Enclosure Marking | None |