- RS Stock No.:
- 833-6871
- Mfr. Part No.:
- TW-DB
- Manufacturer:
- Idec
Temporarily out of stock - back order for despatch 09/12/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD0.54
(exc. GST)
SGD0.59
(inc. GST)
Units | Per unit |
1 + | SGD0.54 |
- RS Stock No.:
- 833-6871
- Mfr. Part No.:
- TW-DB
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
IDECs switches are The best engineered switch in the world for a reason. Carrying the CE
mark, UL, CSA, CCC (Chinese), and TUV approvals, these switches are designed for use in almost
any part of the world.
Complete with finger-safe contact blocks offering IP20 protection, these 7/8 (22mm) switches
include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and
emergency stop switches.
All switches also incorporate mechanically keyed safety locking levers, ensuring correct
installation and maintaining safety in high-vibration applications.
mark, UL, CSA, CCC (Chinese), and TUV approvals, these switches are designed for use in almost
any part of the world.
Complete with finger-safe contact blocks offering IP20 protection, these 7/8 (22mm) switches
include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and
emergency stop switches.
All switches also incorporate mechanically keyed safety locking levers, ensuring correct
installation and maintaining safety in high-vibration applications.
Key Features:
· Corrosion resistant octagonal chrome plated locking bezel
· Snap on 10A contacts
· Modular contruction for maximum flexibility
· NEMA 4X and IP65 watertight/oiltight panel sealing
· Available assembled or as sub-components
· UL Listed, CSA Certified, TUV Approved, and CE Marked
· Corrosion resistant octagonal chrome plated locking bezel
· Snap on 10A contacts
· Modular contruction for maximum flexibility
· NEMA 4X and IP65 watertight/oiltight panel sealing
· Available assembled or as sub-components
· UL Listed, CSA Certified, TUV Approved, and CE Marked
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | HW series Non-Illuminated Push Button |