- RS Stock No.:
- 191-4096
- Mfr. Part No.:
- 293A.4
- Manufacturer:
- Facom
Discontinued product
- RS Stock No.:
- 191-4096
- Mfr. Part No.:
- 293A.4
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Digit heights: 2 to 8 mm
Carbon steel 60 HRc
Supplied in plastic box
Carbon steel 60 HRc
Supplied in plastic box
Specifications
Attribute | Value |
---|---|
Character Height | 2mm |
Number of Pieces | 9 |
Kit Contents | 0 → 9 |
Punch Length | 70mm |
Punch Width | 8mm |