Boehm , 23 Piece Gasket Cutting Kit, 2 to 30 mm, kit contents: Punch Set, Round, Manual Operation
- RS Stock No.:
- 869-004
- Mfr. Part No.:
- JLB230PACC
- Manufacturer:
- Boehm
N
Subtotal (1 kit)*
SGD307.22
(exc. GST)
SGD334.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | SGD307.22 |
*price indicative
- RS Stock No.:
- 869-004
- Mfr. Part No.:
- JLB230PACC
- Manufacturer:
- Boehm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Boehm | |
| Product Type | Gasket Cutting Kit | |
| Kit Contents | Punch Set | |
| Sub Type | Punch & Die Set | |
| Number of Pieces | 23 | |
| Application | Cutting | |
| Cutting Capacity | 330 mm | |
| Hole Shape | Round | |
| Hole Size | 2 to 30 mm | |
| Operation | Manual | |
| Series | JLB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Boehm | ||
Product Type Gasket Cutting Kit | ||
Kit Contents Punch Set | ||
Sub Type Punch & Die Set | ||
Number of Pieces 23 | ||
Application Cutting | ||
Cutting Capacity 330 mm | ||
Hole Shape Round | ||
Hole Size 2 to 30 mm | ||
Operation Manual | ||
Series JLB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Boehm Punch set offers versatile hollow Punches and a gasket cutting tool for precise circle cutting. Designed for ease of use, it accommodates a range of sizes up to 30 mm with an effective maximum cutting diameter of 330 mm.
Punch set includes hollow punches from Ø2 to 30 mm
Compatible with a gasket cutting machine for larger circles
Lightweight at just 1.68 kg for easy handling
Crafted for durability and performance, MADE in France
Related links
- Boehm 2 to 60 mm Round, Manual Operation
- Greenlee kit contents: Draw Stud Manual Operation
- Greenlee 116 mm Circular, Hydraulic Operation
- Greenlee 50 mm Circular, Hydraulic Operation
- Greenlee 20.4 mm 25 Speed Lock
- Greenlee ISO 16/20/25/32/40
- Greenlee 19.8 x 11.3 mm 9 Way D R, Hand Operation
- Greenlee 16.2 mm Circular, Hydraulic Operation
