- RS Stock No.:
- 541-860
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 541-860
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Circular Hole Punches and Dies Tool Steel
Fully hardened and tempered tool steel punches and dies for accurate, clean hole punching in a wide range of materials. Dies are counterbored to prevent material build up. For accurate hole alignment, smaller punches (3 to 12 mm) include a fixed centre location point. Larger punches (12.5 to 25 mm) have a retractable spring loaded centering pin. See table below for max. material thicknesses
Specifications
Attribute | Value |
---|---|
Cutting Capacity | Steel: 2 mm; Aluminium: 3 mm |
Hole Shape | Circular |
Hole Size | 6mm |
Operation | Lever Press |