Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M8 x 1, 1 mm Detection, PNP Output, 10 → 30 V dc, IP67
- RS Stock No.:
- 831-3446
- Mfr. Part No.:
- NBB1-3M22-E2-0.3M-V3
- Manufacturer:
- Pepperl + Fuchs
Discontinued product
- RS Stock No.:
- 831-3446
- Mfr. Part No.:
- NBB1-3M22-E2-0.3M-V3
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Standard Sensing Range
A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.
Features and benefits
Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector
Pepperl + Fuchs
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Barrel |
Thread Size | M8 x 1 |
Output Type | PNP |
Detection Range | 1 mm |
Terminal Type | 3-Pin M8 Connector |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP67 |
Length | 22mm |
Maximum DC Voltage | 30V |
Mounting Type | Flush |
Switching Current | 100 mA |
Maximum Switching Frequency | 700Hz |
Shielding | Unshielded |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +70°C |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |