Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, PNP Output, 10 → 30 V dc,
- RS Stock No.:
- 831-3430
- Mfr. Part No.:
- NBB10-30GM60-A2-V1
- Manufacturer:
- Pepperl + Fuchs
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 831-3430
- Mfr. Part No.:
- NBB10-30GM60-A2-V1
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Extended Sensing Range
These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.
Features and benefits
LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector
Pepperl + Fuchs
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Thread Size | M30 x 1.5 |
Body Style | Barrel |
Output Type | PNP |
Detection Range | 10 mm |
Terminal Type | 4-Pin M12 Connector |
IP Rating | IP67 |
Supply Voltage | 10 → 30 V dc |
Length | 70mm |
Maximum DC Voltage | 30V |
Mounting Type | Flush |
Switching Current | 200 mA |
Housing Material | Brass Nickel Plated |
Shielding | Unshielded |
Maximum Operating Temperature | +70°C |
Maximum Switching Frequency | 200Hz |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -40°C |
Short Circuit Overload Protection | Yes |