Omron Inductive Barrel-Style Proximity Sensor, M18 x 1, 7 mm Detection, PNP Output, 12 → 24 V dc, IP67
- RS Stock No.:
- 744-9698
- Mfr. Part No.:
- E2EH-X7B1 2M
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 744-9698
- Mfr. Part No.:
- E2EH-X7B1 2M
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E2EH Shielded DC 3-wire Sensors
The E2EH series of inductive proximity sensors are ideal for high temperatures and cleaning processes. The stainless steel (SUS316L) casing of these sensors provides improved resistance to detergents and rusting.
Shielded
PNP open collector output
LED indication
Rated to IP67
PNP open collector output
LED indication
Rated to IP67
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Sensor Technology | Inductive |
Thread Size | M18 x 1 |
Output Type | PNP |
Detection Range | 7 mm |
Terminal Type | M18 Connector |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP67 |
Length | 43mm |
Maximum DC Voltage | 32V |
Mounting Type | Panel Mount |
Switching Current | 100 mA |
Shielding | Shielded |
Maximum Switching Frequency | 300Hz |
Maximum Operating Temperature | +100°C |
Housing Material | Stainless Steel |
Reverse Polarity Protection | Yes |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | 0°C |