Telemecanique Sensors Capacitive Barrel-Style Proximity Sensor, M18 x 1, 5 mm Detection, 240 V, IP67
- RS Stock No.:
- 220-1035
- Mfr. Part No.:
- XT118B1FBL2
- Manufacturer:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 220-1035
- Mfr. Part No.:
- XT118B1FBL2
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric capacitive sensor - XT1, having cylindrical M18 type sensor design. It is used for detection of insulated or conductive materials.
IP degree of protection - IP67
Wire insulation material - PVC
Wire insulation material - PVC
Specifications
Attribute | Value |
---|---|
Sensor Technology | Capacitive |
Body Style | Barrel |
Thread Size | M18 x 1 |
Detection Range | 5 mm |
Terminal Type | Cable |
IP Rating | IP67 |
Supply Voltage | 240 V |
Length | 70mm |