- RS Stock No.:
- 205-5812
- Mfr. Part No.:
- USEQFSM1448100
- Manufacturer:
- KEMET
9 In stock for delivery within 4 working days
Added
Price Each
SGD89.06
(exc. GST)
SGD97.08
(inc. GST)
Units | Per unit |
1 - 24 | SGD89.06 |
25 - 49 | SGD88.12 |
50 - 99 | SGD86.26 |
100 - 299 | SGD82.63 |
300 + | SGD72.19 |
- RS Stock No.:
- 205-5812
- Mfr. Part No.:
- USEQFSM1448100
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Kemet QFS pyroelectric flame sensors combine high sensitivity with fast response times and high dynamic range to ensure rapid and accurate detection of small and large flames, nearby or over larger distances. These high quality sensors, in their small SMD package, integrate a digital, current mode read-out offering high responsivity over the full frequency range of flame flicker from 3 – 30 Hz. Industry standard I2C communication enables plug-and-play connectivity to microcontrollers and allows easy tuning and calibration. Programmable gain and filtering offer maximum flexibility in system design, and various optical filter options are also available. These sensors can be connected together in linear series to allow synchronized sampling across devices.
High sensitivity with fast response time
High dynamic range
Small SMD package
I2C communication compatible
Digital and analogue output
Programmable gain and filtering
Various optical filter options
Integrated configurable amp
High dynamic range
Small SMD package
I2C communication compatible
Digital and analogue output
Programmable gain and filtering
Various optical filter options
Integrated configurable amp
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Type | Pyroelectric Infrared Flame Sensor |