PGA116AIPW Texas Instruments, Programmable Gain Amplifier, Rail to Rail Input/Output, 20-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Programmable Gain Amplifiers (PGA), Texas Instruments

Programmable Gain Amplifiers (PGA)

Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Maximum Input Offset Voltage 0.325mV
Maximum Input Resistance 10000MΩ
Number of Channels per Chip 1
Rail to Rail Rail to Rail Input/Output
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Output Type Rail to Rail
Dimensions 6.5 x 4.4 x 1.15mm
Height 1.15mm
Maximum Operating Temperature +125 °C
Width 4.4mm
Minimum Operating Temperature -40 °C
Length 6.5mm
Discontinued product
Related Products
Current loop systems are used in electrically noisy ...
Description:
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.
Current loop systems are used in electrically noisy ...
Description:
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.
Differential Amplifiers are operational amplifiers configured to amplify ...
Description:
Differential Amplifiers are operational amplifiers configured to amplify differential input signals but to supress or reject common-mode signals; they incorporate on-chip resistors to define the differential gain.
Differential Amplifiers are operational amplifiers configured to amplify ...
Description:
Differential Amplifiers are operational amplifiers configured to amplify differential input signals but to supress or reject common-mode signals; they incorporate on-chip resistors to define the differential gain.