Xilinx XCF08PVOG48C, Configuration Memory 1.65 → 2 V 48-Pin TSOP

  • RS Stock No. 173-2068
  • Mfr. Part No. XCF08PVOG48C
  • Manufacturer Xilinx
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

XCFxx Configuration Flash Memory

The XCFxx series of Flash EPROMs provide an easy-to-use, cost-effective and reprogrammable method for storing large Xilinx FPGA configuration bitstreams.

In-System Programmable Flash memory devices for configuration of Xilinx FPGAs
IEEE Standard 1149.1/1532 Boundary-Scan (JTAG) support for Programming, Prototyping, and Testing
Cascadable for storing longer or multiple bitstreams
I/O pins compatible with voltage levels ranging from +1.5V to +3.3V

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type TSOP
Pin Count 48
Dimensions 12.1 x 18.5 x 1mm
Length 12.1mm
Width 18.5mm
Height 1mm
Maximum Operating Supply Voltage 2 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 1.65 V
Minimum Operating Temperature -40 °C
288 In stock for delivery within 3 working days
Price Each (In a Tray of 96)
SGD 42.653
(exc. GST)
SGD 45.639
(inc. GST)
units
Per unit
Per Tray*
96 +
SGD42.653
SGD4,094.688
*price indicative
Related Products
BD37033FV-M is sound processors for car audio. The ...
Description:
BD37033FV-M is sound processors for car audio. The functions are stereo input selector with single end 3 and ground isolation input 2, volume, 3-band parametric equalizer, loudness, 6ch fader volume, LPF for subwoofer, anti-aliasing-filter, Mixing volume. Moreover, “Advanced switch circuit”, ...
The MC3390x devices are System Basis Chips featuring ...
Description:
The MC3390x devices are System Basis Chips featuring multi-output power supplies, safety supervision and a CAN transceiver for automotive-based microcontroller systems. • Flexible SMPS pre-regulator allowing two topologies: non-inverting buck-boost or standard buck• Switch mode power supply (SMPS) for ...
The KSZ8864RMN is a highly-integrated, Layer 2 managed ...
Description:
The KSZ8864RMN is a highly-integrated, Layer 2 managed 4-port switch with optimized design, plentiful features and smallest package size. It is designed for cost-sensitive 10/100Mbps 4-port switch systems with on-chip termination, lowest-power consumption, and small package to save system cost. ...
The MIC37100, MIC37101, and MIC37102 are 1A low ...
Description:
The MIC37100, MIC37101, and MIC37102 are 1A low dropout, linear voltage regulators that provide low-voltage, high-current output from an extremely small package. Utilizing proprietary Super βeta PNP® pass element, the MIC37100/01/02 offers extremely low dropout (typically 280mV at 1A) and ...