Xilinx XCF01SVOG20C, Configuration Memory 3 → 3.6 V 20-Pin TSSOP

  • RS Stock No. 173-2054
  • Mfr. Part No. XCF01SVOG20C
  • Manufacturer Xilinx
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

XCFxx Configuration Flash Memory

The XCFxx series of Flash EPROMs provide an easy-to-use, cost-effective and reprogrammable method for storing large Xilinx FPGA configuration bitstreams.

In-System Programmable Flash memory devices for configuration of Xilinx FPGAs
IEEE Standard 1149.1/1532 Boundary-Scan (JTAG) support for Programming, Prototyping, and Testing
Cascadable for storing longer or multiple bitstreams
I/O pins compatible with voltage levels ranging from +1.5V to +3.3V

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Dimensions 6.5 x 4.39 x 1.04mm
Length 6.5mm
Width 4.39mm
Height 1.04mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tray of 74)
SGD 11.21
(exc. GST)
SGD 11.99
(inc. GST)
units
Per unit
Per Tray*
74 +
SGD11.21
SGD829.54
*price indicative
Related Products
BD37033FV-M is sound processors for car audio. The ...
Description:
BD37033FV-M is sound processors for car audio. The functions are stereo input selector with single end 3 and ground isolation input 2, volume, 3-band parametric equalizer, loudness, 6ch fader volume, LPF for subwoofer, anti-aliasing-filter, Mixing volume. Moreover, “Advanced switch circuit”, ...
ROHM's 2ch / 6ch electronic volume ICs feature ...
Description:
ROHM's 2ch / 6ch electronic volume ICs feature a wide dynamic range (131dB / 133dB). In addition, two ICs can be paired up via serial bus control for 8ch operation. Residual noise : 1.2μVrms {dynamic range : 131dB (IHF-A)}2ch independent ...
This high-performance CMOS complex programmable logic device (CPLD) ...
Description:
This high-performance CMOS complex programmable logic device (CPLD) uses Atmel's proven electrically erasable technology. It is twice as powerful as most other 24-pin PLDs. Increased product terms, sum terms, flip-flops, and output logic configurations translate into more usable gates. High-speed ...
A range of real-time clock products from Maxim ...
Description:
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with ...