Altera EPC2LC20N, Configuration Memory 16.7MHz 20-Pin PLCC

  • RS Stock No. 169-5483
  • Mfr. Part No. EPC2LC20N
  • Manufacturer Altera
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

EPCx Configuration Memory

These EPCx non-volatile memories store configuration data for SRAM-based Field-Programmable Logic Arrays (FPGA).

Specifications
Attribute Value
Maximum Internal Frequency 16.7MHz
Mounting Type Surface Mount
Package Type PLCC
Pin Count 20
Dimensions 8.97 x 8.97 x 3.81mm
Length 8.97mm
Width 8.97mm
Height 3.81mm
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature 0 °C
Discontinued product