Texas Instruments DS90UB926QSQE/NOPB, LVDS Deserializer LVCMOS, LVDS LVDS 2975MBps, 60-Pin, WQFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

Automotive FPD-Link Serialiser/Deserialiser, Texas Instruments

A range of serialisers and deserialisers which can be used to form a differential serial link between a Flat Panel Display (FPD) and a host processor. These components are designed for automotive ADAS/infotainment applications and are AEC-Q100 qualified.

Applications: Automotive Vision Systems, Parking Assistance, Blind Spot View, Navigation Display, Rear-Seat Entertainment Systems

RS Product Codes
817-6489 DS90UB901QSQE/NOPB 10-43MHz 14-bit Colour FPD-Link III Serializer
817-6483 DS90UB902QSQE/NOPB 10-43MHz 14-bit Colour FPD-Link III Deserializer
817-6495 DS90UB925QSQE/NOPB 5-85MHz 24-bit Colour FPD-Link III Serializer
817-6499 DS90UB926QSQE/NOPB 5-85MHz 24-bit Colour FPD-Link III Deserializer
921-2946 DS90UB926QSQE/NOPB 5-85MHz 24-bit Colour FPD-Link III Deserializer (Pack of 250)
817-6492 DS90UB903QSQE/NOPB 10-43MHz 18-bit Colour FPD-Link III Serializer
761-5413 DS90UR241QVS/NOPB 5-35MHz 24-bit Colour FPD-Link II Serializer
921-6793 DS90UR241QVS/NOPB 5-35MHz 24-bit Colour FPD-Link II Serializer (Pack of 250)

Standards

AEC-Q100

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Number of Drivers 1
Input Type LVCMOS, LVDS
Output Type LVDS
Transmission Data Rate 2975Mbps
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type WQFN
Pin Count 60
Differential Input High Threshold Voltage 50mV
Differential Input Low Threshold Voltage -50mV
Dimensions 9 x 9 x 0.8mm
Height 0.8mm
Length 9mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Width 9mm
Minimum Operating Supply Voltage 3 V
Automotive Standard AEC-Q100
Discontinued product