Telit LE910-EUG LTE Mobile Communication (Cellular) Daughter Board for EVK2

  • RS Stock No. 920-9559
  • Mfr. Part No. 3990251165
  • Manufacturer Telit
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

EVK2 Mobile Comms Evaluation Kit

A versatile evaluation kit from Telit which provides an excellent environment for the development of mobile communications applications based on the Telit GSM/GPRS, UMTS/HSPA, CDMA 1x/EV-DO, and LTE module families. The kit can significantly reduce time-to-market for many wireless application projects. The EVK2 kit includes a motherboard and an adapter board which accepts the appropriate target module. This approach allows the kit to be used with various form factors and product generations and provides a robust, future-proof and flexible working platform. All the basic interfaces such as power input, SIM card holder, audio monitor outputs, RS-232, and USB are included on the motherboard in addition to reset and power switches.

The following Telit interface modules are available for the EV2K motherboard:

920-9559 LE910-EUG 3G LTE Europe & Australia
920-9568 GE910-QUAD V3 2G Quad band
920-9552 HE910 3G Multi-band HSPA+
920-9556 GE866-QUAD 2G Quad band
920-9565 UE866-N3G 3G Dual band UMTS HSPA
920-9562 GL865-DUAL V3 2G Dual band 1.8V
920-9571 GL865-QUAD V3 2G Quad band 1.8V

Mobile Communications - Telit

Specifications
Attribute Value
RF Technology Mobile Communication (Cellular)
Kit Classification Daughter Board
For Use With EVK2
Kit Name LE910-EUG LTE
Discontinued product