- RS Stock No.:
- 912-4708
- Manufacturer:
- RS PRO
384 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 4)
SGD70.183
(exc. GST)
SGD76.499
(inc. GST)
Units | Per unit | Per Pack* |
4 - 20 | SGD70.183 | SGD280.732 |
24 + | SGD68.428 | SGD273.712 |
*price indicative |
- RS Stock No.:
- 912-4708
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
RS PRO Wire, Electrogalvanised Steel 3 m x 200 mm x 60 mm
Keep your cables neat and in order with this RS PRO wire basket cable tray. Its open-wire structure improves ventilation so as to prevent the build-up of heat.
Made from electrogalvanised steel, it's lighter than your average cable tray. Its wire mesh design means you can install the tray with ease. To fit your space better, you can cut the tray to size or join multiple together with a clamp coupler.
The tray is three metres long, with a width of 200 mm and a depth of 60 mm. It features ecological zinc plating, so it's resistant to corrosion. This product is an excellent way to keep wires and cables organised, and can be used in offices and factories.
Part of the RS PRO series, this product has been tested to ensure durability and safety. It meets ISO (International Organisation for Standardisation) 90001:2000 quality standards.
Made from electrogalvanised steel, it's lighter than your average cable tray. Its wire mesh design means you can install the tray with ease. To fit your space better, you can cut the tray to size or join multiple together with a clamp coupler.
The tray is three metres long, with a width of 200 mm and a depth of 60 mm. It features ecological zinc plating, so it's resistant to corrosion. This product is an excellent way to keep wires and cables organised, and can be used in offices and factories.
Part of the RS PRO series, this product has been tested to ensure durability and safety. It meets ISO (International Organisation for Standardisation) 90001:2000 quality standards.
Features and Benefits
Wire mesh cable tray
Length of 3 m
Width of 200 mm
Depth of 60 mm
Electrogalvanised steel material
Ecologic zinc plating for corrosion protection
Meets ISO 9000:2000 Standard for quality management systems
Length of 3 m
Width of 200 mm
Depth of 60 mm
Electrogalvanised steel material
Ecologic zinc plating for corrosion protection
Meets ISO 9000:2000 Standard for quality management systems
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Tray/Basket Type | Wire Tray |
Length | 3m |
Width | 200 mm |
Depth | 60mm |
Material | Electrogalvanised steel |
Corrosion Protection Type | Ecologic Zinc Plating |
Standards Met | ISO 90001: 2000 |