- RS Stock No.:
- 912-4701
- Manufacturer:
- RS PRO
168 In Global stock for delivery within 4 working day(s)
344 In Global stock for delivery within 5 working day(s)
Added
Price Each (In a Pack of 8)
SGD42.841
(exc. GST)
SGD46.697
(inc. GST)
Units | Per unit | Per Pack* |
8 - 40 | SGD42.841 | SGD342.728 |
48 + | SGD41.554 | SGD332.432 |
*price indicative |
- RS Stock No.:
- 912-4701
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
RS PRO Wire, Electrogalvanised steel 3 m x 100 mm x 60 mm
This steel wire basket cable tray from RS PRO offers an easy solution for holding cables and preventing them from overheating. It comes in a length of 3 metres with a width of 100 mm and a depth of 60 mm.
The cable tray has an electrogalvanised steel construction, so it's more lightweight than traditional cable trays. The wire mesh design allows for easy on-site installation. You can cut the trays to any length or join multiple trays with a clamp coupler. The open-wire structure also enhances ventilation and prevents heat build-up in the cables.
Part of the RS PRO series, this product has been tested to ensure durability and safety. It meets ISO 90001:2000 quality standards and features ecologic zinc plating for additional corrosion resistance.
This cable tray is useful for keeping cables organised and preventing overheating. You'll find it used in locations such as factories and office buildings.
The cable tray has an electrogalvanised steel construction, so it's more lightweight than traditional cable trays. The wire mesh design allows for easy on-site installation. You can cut the trays to any length or join multiple trays with a clamp coupler. The open-wire structure also enhances ventilation and prevents heat build-up in the cables.
Part of the RS PRO series, this product has been tested to ensure durability and safety. It meets ISO 90001:2000 quality standards and features ecologic zinc plating for additional corrosion resistance.
This cable tray is useful for keeping cables organised and preventing overheating. You'll find it used in locations such as factories and office buildings.
Features and Benefits
Wire mesh cable tray
Length of 3 m
Width of 100 mm
Depth of 60 mm
Electrogalvanised steel material
Ecologic zinc plating for corrosion protection
Meets ISO 9000:2000 Standard for quality management systems
Length of 3 m
Width of 100 mm
Depth of 60 mm
Electrogalvanised steel material
Ecologic zinc plating for corrosion protection
Meets ISO 9000:2000 Standard for quality management systems
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Tray/Basket Type | Wire Tray |
Length | 3m |
Width | 100 mm |
Depth | 60mm |
Material | Electrogalvanised steel |
Standards Met | ISO 90001: 2000 |
Corrosion Protection Type | Ecologic Zinc Plating |