- RS Stock No.:
- 906-3934
- Mfr. Part No.:
- DN114P2E4P
- Manufacturer:
- FLIR
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 906-3934
- Mfr. Part No.:
- DN114P2E4P
- Manufacturer:
- FLIR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FLIR IP 4 Channel NVR Kit with 4 POE Mini Eye Ball Camera
The DN114P2E4P features the latest advances in IP camera technology. This complete video surveillance solution includes everything you need to enhance your business or home security. This system is so easy to setup - extra power cables are not required: just plug the IP cameras into the Ethernet PoE ports and turn on the NVR unit. The cameras will be discovered automatically, and the system will start recording immediately. The NVR2411T Series Security Camera kit includes: 4 channel NVR with a pre-installed hard drive and built-in 4 channel PoE switch; 4 High Definition 1080p IP security cameras with mounting hardware and 100ft Ethernet cables.
Power Supply 1x 12 V dc 5A (for NVR); 1x 48 V dc 2.5A (for PoE)
Power Consumption: 12 V
Audio: Yes
Video and Audio: Storage Capacity 2 TB
Power Consumption: 12 V
Audio: Yes
Video and Audio: Storage Capacity 2 TB
Observation Kits FLIR: Wired
Specifications
Attribute | Value |
---|---|
Model Number | DN114P2E4P |
Indoor/Outdoor | Indoor, Outdoor |
IR | Yes |
Colour or Black & White Display | Colour |
Number of Camera Connections | 4 |
Network Connections | 10/100 Base-TX, RJ45 |
Included Hard Drive Capacity | 2 TB |
Monitor Resolution | 2048 x 1536pixels |
Camera Resolution | 720p |
Compression Standards | H.264, MJPEG |
Backlight Compensation | Yes |