ABL Sursum Mains Sockets Power Connector, 16A, Plug-In, 250 V

  • RS Stock No. 899-8185
  • Mfr. Part No. 1579202
  • Manufacturer ABL Sursum
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

IP44 Inline French Type E CEE7/5 Sockets

Durable thermoplastic French / Belgian Type E CEE 7/5 inline shuttered socket outlets. They are suitable for use with French / Belgian Type E CEE 7/6 2-pin plus earth plugs, with earth contact in accordance with French and Belgian standards. These inline sockets are manufactured from thermoplastic and are supplied with a collar and rubber cover. They feature a hand tightened cable clamp / strain relief which makes wiring even quicker and is very secure. They are splash proof to IP44 and comply with Belgian (NBN C61-112) and French (NF C61-314) standard and rated at 16A/250 Vac.

Choice of colours: black (899-8185); blue (899-8188); red (899-8182)
French / Belgian CEE 7/5 inline thermoplastic shuttered sockets with cover
Exposed male earth pin
IP44 rated when not in use and the cover is closed
Hand tightened cable clamp / strain relief
Screw clamp terminals

European CEE7 Sockets - DIN49440

Specifications
Attribute Value
Plug/Socket Socket
Current Rating 16A
Mounting Type Plug-In
Mains Socket Type Type E - French
Connector Type Power Connector
Voltage Rating 250 V
Pole Format 2P+E
Colour Black
Gender Female
Body Material Thermoplastic
Termination Method Screw
Temporarily out of stock - back order for despatch 28/04/2020, delivery within 3 working days from despatch date
Price Each
SGD 11.50
(exc. GST)
SGD 12.30
(inc. GST)
units
Per unit
1 - 19
SGD11.50
20 - 99
SGD10.38
100 +
SGD9.62
Related Products
TE’s MULTIGIG RT 2-R ruggedized, light weight, high ...
Description:
TE’s MULTIGIG RT 2-R ruggedized, light weight, high speed board-to-board interconnect features the modularity and flexibility of the MULTIGIG RT 2 connector, with a new quad-redundant contact structure designed for high vibration levels. Quad-redundant contact system supports high levels of ...
TE’s MULTIGIG RT 2-R ruggedized, light weight, high ...
Description:
TE’s MULTIGIG RT 2-R ruggedized, light weight, high speed board-to-board interconnect features the modularity and flexibility of the MULTIGIG RT 2 connector, with a new quad-redundant contact structure designed for high vibration levels. Quad-redundant contact system supports high levels of ...
A compact and cost effective solution where a ...
Description:
A compact and cost effective solution where a secure and reliable mains connection up to 20A is required, by professional A/V users, computer and numerous other applications. The Powercon® range of professional locking mains appliance couplers meet the latest safety ...
A compact and cost effective solution where a ...
Description:
A compact and cost effective solution where a secure and reliable mains connection up to 20A is required, by professional A/V users, computer and numerous other applications. The Powercon® range of professional locking mains appliance couplers meet the latest safety ...