Analog Devices, USBi Converter USB to I2C and SPI Interface Board, EVAL-ADUSB2EBZ

  • RS Stock No. 881-3006
  • Mfr. Part No. EVAL-ADUSB2EBZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

USB-to-I²C and SPI Converter, Analog Devices

The EVAL-ADUSB2EBZ USBi device is a stand-alone communications interface, featuring USB-to-I²C and SPI conversion. It connects to a PC USB port and provides either I²C or SPI access to the evaluation board through a ribbon cable. It is compatible with 1.8V and 3.3V target devices and allows for SigmaStudio™ integration for most SigmaDSP® processors. The USBi is powered via the USB cable. The ribbon cable also carries the 5V power supply, which can be used to power the target board if desired.
A small interface board, the ADZS-USBI2EZB (881-3090), allows the EVAL-ADUSB2EBZ to connect to the following Analog Devices evaluation boards and kits: ADSP-21364 EZ-Kit, ADSP-21369 EZ-Kit, ADSP-21469 EZ-Board, ADSP-21479 EZ-Board and ADSP-21489 EZ-Board SHARC®

881-3006 EVAL-ADUSB2EBZ USB to I²C and SPI Interface Evaluation Board
881-3012 EVAL-ADUSB2EBUZ USB to I²C and SPI Interface Evaluation Board
881-3090 ADZS-USBI2EZB SigmaStudio USBi to Ez-Board Adapter

USB (Universal Serial Bus), Analog Devices

Specifications
Attribute Value
Interface Function USB to I2C and SPI
Kit Classification Interface Board
Kit Name USBi Converter
Temporarily out of stock - back order for despatch 22/04/2020, delivery within 3 working days from despatch date
Price Each
SGD 158.44
(exc. GST)
SGD 169.53
(inc. GST)
units
Per unit
1 +
SGD158.44
Related Products
Evaluation board providing a platform for test and ...
Description:
Evaluation board providing a platform for test and evaluation of the AD8331 ultra low noise, linear-in-dB, variable gain amplifier (VGA). Optimized for ultrasound systems, it is usable as a low noise variable gain element at frequencies up to 120MHz. Includes ...
An evaluation board from Analog Devices demonstrating the ...
Description:
An evaluation board from Analog Devices demonstrating the performance of the AD9833 DDS Programmable Waveform Generator IC. This low-power device (13mW at 3V) is capable of producing high quality sine- and triangle-wave outputs. The evaluation board includes a comparator that ...
A comprehensive range of Digital Isolators featuring iCoupler® ...
Description:
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit ...
A range of devices which conform to the ...
Description:
A range of devices which conform to the HART (Highway Addressable Remote Transducer) industrial communications protocol. HART communications frequently utilize 4-20mA networks and are widely used in Automation and Control applications. The HART standard provides for both point-to-point (analogue or ...